Schützinger LB 4-RKS Sn/8.4/RT Jack Socket Red 1pc

Image Representative of Range

Schützinger LB 4-RKS Sn/8.4/RT Jack Socket Red 1pc

MPN
LB 4-RKS Sn / 8.4 / RT
Brand
Schutzinger
EAN-13
2050006601754
Order Code
06-7525
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.62
10+ £6.29
25+ £5.95
50+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Schützinger's LB 4-RKS Sn / 8.4 / RT is a 4 mm red jack socket designed for laboratory use. This safety jack connector ensures secure and reliable connections in testing equipment. It is commonly used in electronic applications requiring high safety standards.
Plug / Socket Socket
Insulated Yes
Colour Red
Connection 8.4 mm eyelet
Contact Material Tin plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot