Schützinger LB 4-KS Ni/9/SW Jack Socket Black 1pc Key Distinguishing Attributes

Image Representative of Range

Schützinger LB 4-KS Ni/9/SW Jack Socket Black 1pc Key Distinguishing Attributes

MPN
LB 4-KS Ni / 9 / SW
Brand
Schutzinger
EAN-13
2050006601686
Order Code
06-7521
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.64
10+ £4.41
25+ £4.18
50+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The Schützinger LB 4-KS Ni / 9 / SW is a black 4mm jack socket known for its safety and reliability. It is typically used in laboratory environments where secure and consistent connection is essential. This product is a single-piece jack socket manufactured with rigorous standards, ensuring compatibility with various electrical devices.
Connector Type 4mm Socket
Plug / Socket Socket
Insulated Yes
Colour Black
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 20A
Scoop-proof Yes
Type Jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot