Schützinger LB 4-KS Ni/9/GN Green Jack Socket 1pc Series LB 4-KS

MPN
LB 4-KS Ni / 9 / GN
Brand
Schutzinger
EAN-13
2050009137182
Order Code
06-7517
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Schützinger LB 4-KS Ni / 9 / GN is a 4 mm jack socket in green, designed for reliable laboratory connections. This safety jack connector is ideal for use in testing and measurement applications. Its robust construction ensures durability and secure connections in electrical circuits.
Plug / Socket Socket
Insulated Yes
Colour Green
Connection Ring terminal
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 20A
Temperature Range From -25 °C to +80 °C.°C
Type Jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot