Schützinger LB 4-2 S Ni/40/SW Jack Socket Black 1pc High Quality

Image Representative of Range

Schützinger LB 4-2 S Ni/40/SW Jack Socket Black 1pc High Quality

MPN
LB 4-2 S Ni / 40 / SW
Brand
Schutzinger
EAN-13
2050006601662
Order Code
06-7511
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.56
10+ £3.40
25+ £3.37
50+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Schützinger LB 4-2 S Ni / 40 / SW is a black 4mm jack socket designed for laboratory applications. It features a durable nickel-plated finish that ensures reliable connectivity and safety. This socket is ideal for use in safety-related environments requiring secure electrical connections.
Connector Type 4mm Socket
Plug / Socket Socket
Insulated Yes
Colour Black
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 20A
Scoop-proof Yes
Type Jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot