Christmas Opening Hours and Delivery Dates here

Schützinger LB 4-1.5 S Ni/5/GN Jack Socket Green 1pc

Order Code:

06-7505

Brand: Schutzinger MPN: LB 4-1.5 S Ni / 5 / GN EAN-13: 2050009137151

Discontinued


The Schützinger jack socket, model LB 4-1.5 S Ni / 5 / GN, is a green 4 mm laboratory connector designed for reliable electrical connections. This safety jack socket ensures secure and safe connectivity in laboratory and testing environments. It is commonly used for connecting various equipment and instruments that require a 4 mm jack plug interface.
Colour Green
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 20A
Temperature Range From -25 °C to +80 °C.°C
Type Jack socket
Voltage Rating 1000V

You may also like


Trustpilot