Schützinger LB 4-1.5 S Ni/5/BL Jack Socket Blue 1pc Nickel-Plated

MPN
LB 4-1.5 S Ni / 5 / BL
Brand
Schutzinger
EAN-13
2050009137137
Order Code
06-7501
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.55
10+ £1.51
25+ £1.40
50+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

The Schützinger jack socket is a blue, 4 mm safety laboratory connector designed for secure electrical connections. Its key features include a robust build and safety-focused design, making it ideal for laboratory and electronic testing environments. This jack socket ensures reliable connectivity and is compatible with matching Schützinger and Hirschmann plugs.
Plug / Socket Socket
Insulated Yes
Colour Blue
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 20A
Temperature Range From -25 °C to +80 °C.°C
Type Jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot