Schützinger LB 4-1.5 S Ni/13.5/SW Jack Socket Black 13.5 mm 1pc

Image Representative of Range

Schützinger LB 4-1.5 S Ni/13.5/SW Jack Socket Black 13.5 mm 1pc

MPN
LB 4-1.5 S Ni / 13.5 / SW
Brand
Schutzinger
EAN-13
2050006601600
Order Code
06-7495
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.47
10+ £2.30
25+ £2.25
50+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Schützinger LB 4-1.5 S Ni / 13.5 / SW jack socket is a black, 4 mm laboratory connector designed for use in safety applications. It is a reliable receptacle suitable for Hirschmann connectors and 4 mm straight blade plugs. This part is commonly used in laboratory and electronic testing environments for connecting various audio and signal equipment.
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 20A
Scoop-proof Yes
Type Jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot