Schützinger KU 320/SW Connector Black 1pc Durable and Reliable

Image Representative of Range

Schützinger KU 320/SW Connector Black 1pc Durable and Reliable

MPN
KU 320 / SW
Brand
Schutzinger
EAN-13
2050006601440
Order Code
06-7445
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.95
10+ £1.88
25+ £1.76
50+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The Schützinger KU 320 / SW is a black, 2mm and 4mm jack connector designed for laboratory use. Known for its safety features and reliability, it serves as a universal straight blade plug. This connector is ideal for secure and precise electronic connections in laboratory settings.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Connector
Contact Material Brass
Insulation Material Polystyrene
Jack Diameter 4mm
Nominal Current 16A
Type Connector

Reviews

Be the first to submit a review

Trustpilot