Schützinger KU 320/RT Connector Red 1pc Sturdy Reliable Power Link

Image Representative of Range

Schützinger KU 320/RT Connector Red 1pc Sturdy Reliable Power Link

MPN
KU 320 / RT
Brand
Schutzinger
EAN-13
2050006601433
Order Code
06-7443
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.95
10+ £1.88
25+ £1.76
50+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Schützinger KU 320 / RT is a red jack plug available as a single piece, designed for laboratory use. It features a 4mm safety jack connector suitable for secure and reliable electrical connections. This connector is ideal for applications requiring Hirschmann connectors in professional testing and measurement environments.
Connector Type 4mm Plug
Plug / Socket Both
Insulated Yes
Colour Red
Connection Connector
Contact Material Brass
Insulation Material Polystyrene
Jack Diameter 4mm
Nominal Current 16A
Type Connector

Reviews

Be the first to submit a review

Trustpilot