Schützinger KU 320/GE Connector Yellow 1pc High-Quality Connector

MPN
KU 320 / GE
Brand
Schutzinger
EAN-13
2050009137069
Order Code
06-7439
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £2.39
10+ £2.27
25+ £2.15
50+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The Schützinger KU 320 / GE is a 4 mm safety jack connector, available in yellow, known for its reliable laboratory connections. This safety jack plug is designed with a straight blade for secure electrical contact and enhanced safety features. It is typically used in laboratory and testing environments for connecting various electrical instruments safely.
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Yellow
Connection Connector
Contact Material Brass
Insulation Material Polystyrene
Jack Diameter 4mm
Nominal Current 16A
Temperature Range From -10 °C to +70 °C.°C
Type Connector

Reviews

Be the first to submit a review

Trustpilot