Schützinger KU 320/BL Connector Blue 1pc Key Features Reliable Durable

MPN
KU 320 / BL
Brand
Schutzinger
EAN-13
2050009137052
Order Code
06-7433
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £2.39
10+ £2.27
25+ £2.15
50+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 216 in stock

The Schützinger KU 320 / BL is a blue safety jack plug designed for use with 2 mm jack sockets. Known for its reliability, this laboratory connector provides a secure and safe connection in testing and measurement applications. It is commonly used in scientific laboratories and educational environments for connecting a variety of electrical devices.
Plug / Socket Both
Insulated Yes
Colour Blue
Connection Connector
Contact Material Brass
Insulation Material Polystyrene
Jack Diameter 4mm
Nominal Current 16A
Temperature Range From -10 °C to +70 °C.°C
Type Connector

Reviews

Be the first to submit a review

Trustpilot