Christmas Opening Hours and Delivery Dates here

Schützinger KU 09 L Ni/GN Connector Green 1pc High Quality

Order Code:

06-7431

Brand: Schutzinger MPN: KU 09 L Ni / GN EAN-13: 2050009137045

Discontinued


The Schützinger KU 09 L Ni / GN is a green laboratory connector featuring a 4 mm safety jack plug design. Designed for secure and reliable connections, it is ideal for use in laboratory and testing environments. This connector ensures safety and high performance in electrical applications.
Colour Green
Connection Soldering
Contact Material Nickel plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Temperature Range From -30 °C to +110 °C.°C
Type Connector

You may also like


Trustpilot