Schützinger KU 09 L Ni/GE Connector Yellow 1pc High-Quality Connection

MPN
KU 09 L Ni / GE
Brand
Schutzinger
EAN-13
2050009137038
Order Code
06-7429
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.74
10+ £1.63
25+ £1.51
50+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Schützinger KU 09 L Ni / GE connector is a yellow laboratory connector suitable for use as a 4mm jack plug. As a safety jack socket, it provides reliable connectivity for electrical test and measurement applications. Commonly utilized in laboratories, it ensures secure and precise connections in various testing scenarios.
Connector Type 4mm Plug
Plug / Socket Both
Insulated Yes
Colour Yellow
Connection Soldering
Contact Material Nickel plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Temperature Range From -30 °C to +110 °C.°C
Type Connector

Reviews

Be the first to submit a review

Trustpilot