Christmas Opening Hours and Delivery Dates here
Schützinger IBU 5568 Ni/GN Socket Green 1pc High-Quality Reliable Connection

Schützinger IBU 5568 Ni/GN Socket Green 1pc High-Quality Reliable Connection

Order Code:

06-7403

Brand: Schutzinger MPN: IBU 5568 Ni / GN EAN-13: 2050006601402

Discontinued


The Schützinger IBU 5568 Ni / GN Socket is a high-quality laboratory connector designed for safety and reliability. This green jack socket, accommodating both 2 mm and 4 mm plugs, is ideal for various electrical applications. It is typically used in laboratory settings for secure and precise connections.
Colour Green
Connection Type C CEE 7/16 plug 4.8 mm
Contact Material Nickel plated
Insulation Material PA 6
Jack Diameter 4mm
Nominal Current 32A
Type Socket

You may also like


Trustpilot