Schützinger IBU 5568 Au/RT Gold Socket Red 1pc Key Distinguishing Attributes

MPN
IBU 5568 Au / RT
Brand
Schutzinger
EAN-13
2050009134440
Order Code
06-7395
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The Schützinger IBU 5568 Au / RT is a 2mm safety jack socket specifically designed for laboratory use. It features a durable construction with gold-plated contacts for reliable electrical connections. This connector is ideal for testing and measurement applications, ensuring safety and precision in electrical setups.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
Connection CEE 7/16 CEE plug
Contact Material Gold plated
Insulation Material PA 6
Jack Diameter 4mm
Nominal Current 32A
Temperature Range From -25 °C to +80 °C.°C
Type Socket

Reviews

Be the first to submit a review

Trustpilot