Schützinger IBU 401 Ni/RT Socket Red 1pc Robust and Reliable Design

Image Representative of Range

Schützinger IBU 401 Ni/RT Socket Red 1pc Robust and Reliable Design

MPN
IBU 401 Ni / RT
Brand
Schutzinger
EAN-13
2050006601365
Order Code
06-7383
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

The Schützinger IBU 401 Ni / RT Socket is a durable laboratory connector designed for use with 2 mm and 4 mm jack plugs. As a safety jack socket, it ensures secure electrical connections in laboratory settings. This item is ideal for applications requiring robust and reliable connectivity solutions.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6
Jack Diameter 4mm
Nominal Current 32A
Type Socket

Reviews

Be the first to submit a review

Trustpilot