Schützinger IBU 401 Ni/GE Socket Yellow 1pc Key Distinctions

Image Representative of Range

Schützinger IBU 401 Ni/GE Socket Yellow 1pc Key Distinctions

MPN
IBU 401 Ni / GE
Brand
Schutzinger
EAN-13
2050006601341
Order Code
06-7379
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The Schützinger IBU 401 Ni / GE Socket, manufactured by Schützinger, is a 4 mm safety jack socket designed for reliable connections in laboratory settings. Its robust design and secure fit make it ideal for use with various hirschmann connectors and straight blade plugs. This socket ensures safety and durability in high-demand electrical applications.
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Yellow
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6
Jack Diameter 4mm
Nominal Current 32A
Type Socket

Reviews

Be the first to submit a review

Trustpilot