Schützinger IBU 401 Ni/BL Socket Blue 1pc Robust and Reliable

Image Representative of Range

Schützinger IBU 401 Ni/BL Socket Blue 1pc Robust and Reliable

MPN
IBU 401 Ni / BL
Brand
Schutzinger
EAN-13
2050006601334
Order Code
06-7377
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 345 in stock

The Schützinger IBU 401 Ni / BL Socket is a 4mm safety jack plug designed for secure laboratory connections. Made by Schützinger, this blue socket provides reliable termination for electrical circuits. It is suitable for use in various scientific and industrial applications where secure and colour-coded connections are essential.
Connector Type 4mm Plug
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6
Jack Diameter 4mm
Nominal Current 32A
Type Socket

Reviews

Be the first to submit a review

Trustpilot