Schützinger IBU 2011 Ni/SW Socket Black Single Piece Durable Design

Image Representative of Range

Schützinger IBU 2011 Ni/SW Socket Black Single Piece Durable Design

MPN
IBU 2011 Ni / SW
Brand
Schutzinger
EAN-13
2050006601327
Order Code
06-7375
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £2.10
10+ £2.02
25+ £1.91
50+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The Schützinger IBU 2011 Ni / SW socket, a safety jack connector, is designed for laboratory use with 2mm and 4mm jack sockets. This black, single-piece unit ensures secure and reliable connections in electrical setups. Ideal for precision instrumentation, it offers robust performance in various scientific and research environments.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Black
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Type Socket

Reviews

Be the first to submit a review

Trustpilot