Schützinger FK 1199 Ni Plug Spring-loaded 1 Piece Robust Design

Image Representative of Range

Schützinger FK 1199 Ni Plug Spring-loaded 1 Piece Robust Design

MPN
FK 1199 Ni
Brand
Schutzinger
EAN-13
2050006601242
Order Code
06-7347
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.75
10+ £1.63
25+ £1.53
50+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Schützinger FK 1199 Ni is a spring-loaded plug designed as a safety jack connector, available as a single piece. Its primary features include compatibility with 2mm and 4mm jack sockets, making it suitable for laboratory and electrical applications. This plug ensures secure connections and is often used in settings requiring reliable and safe socket interfaces.
Connector Type 2mm Socket
Plug / Socket Both
Insulated Yes
Connection Screws
Contact Material Nickel plated
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot