Schützinger FK 1184 Ni Spring-loaded Screw-on Plug 1pc Nickel Plated

Image Representative of Range

Schützinger FK 1184 Ni Spring-loaded Screw-on Plug 1pc Nickel Plated

MPN
FK 1184 Ni
Brand
Schutzinger
EAN-13
2050006601235
Order Code
06-7345
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.42
10+ £1.41
25+ £1.40
50+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

The Schützinger FK 1184 Ni is a 4 mm spring-loaded screw-on plug designed as a laboratory connector. Emphasising safety, it acts as a jack plug receptacle compatible with safety jack sockets. This component is ideal for secure electrical connections in laboratory testing environments.
Plug / Socket Both
Insulated Yes
Connection Screws
Contact Material Nickel plated
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded screw-on plug

Reviews

Be the first to submit a review

Trustpilot