Schützinger ESD 798/SW Quick-Fit Terminal Black 16A 1pc Safety

Image Representative of Range

Schützinger ESD 798/SW Quick-Fit Terminal Black 16A 1pc Safety

MPN
ESD 798 / SW
Brand
Schutzinger
EAN-13
2050006625347
Order Code
06-7343
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Schützinger's ESD 798 / SW is a black Safety quick-fit terminal designed for secure connections up to 16 A. It provides reliable and efficient performance in electrical circuits, ensuring quick assembly and safety. This component is typically used in electronic devices and applications requiring robust connections and protection from electrical hazards.
Insulated Yes
Colour Black
Connection Soldering
Material (details) PA 6.6
Nominal Current 16A
Type Safety quick-fit terminal
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot