Schützinger ESD 798/RT Safety Quick-Fit Terminal Red 16A 1pc

Image Representative of Range

Schützinger ESD 798/RT Safety Quick-Fit Terminal Red 16A 1pc

MPN
ESD 798 / RT
Brand
Schutzinger
EAN-13
2050006625330
Order Code
06-7337
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Manufactured by Schützinger, the ESD 798 / RT Safety quick-fit terminal is a red, 16 A terminal designed for secure electrical connections. Its quick-fit feature ensures easy installation and removal in various applications. This component is typically used in environments requiring robust and reliable terminal connections.
Insulated Yes
Colour Red
Connection Soldering
Material (details) PA 6.6
Nominal Current 16A
Type Safety quick-fit terminal
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot