Schützinger ESD 798/OR Spring-Loaded Terminal Orange 16A 1pc

MPN
ESD 798 / OR
Brand
Schutzinger
EAN-13
2050009136963
Order Code
06-7335
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Schützinger's spring-loaded terminal, model ESD 798 / OR, features a vibrant orange design and supports up to 16 A. It is ideal for secure electrical connections requiring reliable contact pressure and easy handling. Typical applications include use in test equipment and circuit connections.
Type Spring-loaded terminal
Colour Orange
Current Rating 16A
Voltage Rating 300V
Connection CEE 7/16 CEE plug
Contact Material Nickel plated
Insulation Material PA 6.6
Nominal current - rounded value 16A
Temperature Range From - 25 °C to + 90°C

Reviews

Be the first to submit a review

Trustpilot