Schützinger ESD 798/BL Safety Quick-Fit Terminal Blue 16A 1pc

Image Representative of Range

Schützinger ESD 798/BL Safety Quick-Fit Terminal Blue 16A 1pc

MPN
ESD 798 / BL
Brand
Schutzinger
EAN-13
2050006625323
Order Code
06-7331
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Schützinger ESD 798 / BL Safety quick-fit terminal is designed for easy and secure electrical connections with a current rating of 16 A. It features a blue colour for straightforward identification and is typically used in electrical and electronic testing environments. This terminal is a reliable choice for ensuring safety and efficiency in quick-fit applications.
Type Safety quick-fit terminal
Colour Blue
Current Rating 16A
Voltage Rating 300V
Connection Soldering
Material (details) PA 6.6
Nominal current - rounded value 16A

Reviews

Be the first to submit a review

Trustpilot