Schützinger ESD 6554/SW Black Spring-loaded Terminal 5 A 1pc

Image Representative of Range

Schützinger ESD 6554/SW Black Spring-loaded Terminal 5 A 1pc

MPN
ESD 6554 / SW
Brand
Schutzinger
EAN-13
2050006625316
Order Code
06-7327
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £5.47
10+ £5.22
25+ £4.95
50+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

Manufactured by Schützinger, the ESD 6554 / SW is a black spring-loaded terminal with a current rating of 5 A. This durable component is ideal for secure electrical connections in various electronic applications. It is commonly used in testing equipment and circuit prototyping.
Type Spring-loaded terminal
Colour Black
Current Rating 5A
Voltage Rating 33VAV/70VDC
Connection Soldering
Material (details) PA 6.6
Nominal current - rounded value 5A

Reviews

Be the first to submit a review

Trustpilot