Schützinger ESD 6554/RT Spring-loaded Terminal Red 5A 1pc

Image Representative of Range

Schützinger ESD 6554/RT Spring-loaded Terminal Red 5A 1pc

MPN
ESD 6554 / RT
Brand
Schutzinger
EAN-13
2050006625309
Order Code
06-7325
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £5.47
10+ £5.22
25+ £4.95
50+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

Schützinger manufactures the ESD 6554 / RT, a red spring-loaded terminal designed for electrical connections. This component supports up to 5 A of current and is typically used in prototyping and testing applications. It is an ideal choice for secure connections in electronic circuits and is supplied as a single piece.
Type Spring-loaded terminal
Colour Red
Current Rating 5A
Voltage Rating 33VAV/70VDC
Connection Soldering
Material (details) PA 6.6
Nominal current - rounded value 5A

Reviews

Be the first to submit a review

Trustpilot