Schützinger ESD 6554/GNGE Spring-loaded Terminal Green-Yellow 5A 1pc

MPN
ESD 6554 / GNGE
Brand
Schutzinger
EAN-13
2050009134426
Order Code
06-7323
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Schützinger's ESD 6554 / GNGE spring-loaded terminal is a 5 A, green-yellow component designed for secure and reliable connections. This terminal features a spring-loaded mechanism that ensures a firm grip on wires, enhancing safety and performance. It is typically used in electrical and electronic applications where signal integrity and quick assembly are crucial.
Type Spring-loaded terminal
Colour Green/Yellow
Current Rating 5A
Voltage Rating 33VAV/70VDC
Connection CEE 7/16 CEE plug
Contact Material Nickel plated
Insulation Material PA 6.6
Nominal current - rounded value 5A
Temperature Range From - 25 °C to + 90°C

Reviews

Be the first to submit a review

Trustpilot