Schützinger ESD 498/RT Spring-Loaded Terminal Red 16A 1pc

Image Representative of Range

Schützinger ESD 498/RT Spring-Loaded Terminal Red 16A 1pc

MPN
ESD 498 / RT
Brand
Schutzinger
EAN-13
2050006625279
Order Code
06-7315
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.91
10+ £7.52
25+ £7.12
50+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Schützinger ESD 498 / RT is a red spring-loaded terminal with a current rating of 16 A. This component is designed for secure and reliable electrical connections. It is typically used in electrical and electronic applications requiring efficient power distribution.
Type Spring-loaded terminal
Colour Red
Current Rating 16A
Voltage Rating 33VAV/70VDC
Connection Soldering
Material (details) PA 6.6
Nominal current - rounded value 16A

Reviews

Be the first to submit a review

Trustpilot