Schützinger ESD 498/GNGE Spring-loaded Terminal Green-yellow 16A 1pc

MPN
ESD 498 / GNGE
Brand
Schutzinger
EAN-13
2050009136932
Order Code
06-7311
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Schützinger manufactures the ESD 498 / GNGE spring-loaded terminal, available in green-yellow. The terminal is rated for 16 A and is typically used in electrical circuits requiring secure connections. It is suitable for environments needing spring-loaded convenience for quick and reliable assembly.
Type Spring-loaded terminal
Colour Green/Yellow
Current Rating 16A
Voltage Rating 33VAV/70VDC
Connection CEE 7/16 CEE plug
Contact Material Nickel plated
Insulation Material PA 6.6
Nominal current - rounded value 16A
Temperature Range From - 25 °C to + 90°C

Reviews

Be the first to submit a review

Trustpilot