Schützinger DI SFK 30 S Ni/OK/RT Spring-loaded Safety Plug Red 1pc

Image Representative of Range

Schützinger DI SFK 30 S Ni/OK/RT Spring-loaded Safety Plug Red 1pc

MPN
DI SFK 30 S Ni / OK / RT
Brand
Schutzinger
EAN-13
2050006601099
Order Code
06-7297
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £4.31
10+ £3.96
100+ £3.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Schützinger DI SFK 30 S Ni / OK / RT is a spring-loaded safety jack plug designed for secure and reliable connections. With its 4 mm jack socket and safety features, it is well-suited for laboratory environments. Typically used in precise electrical applications, this plug ensures optimal safety and performance.
Plug / Socket Both
Insulated Yes
Colour Red
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Spring-loaded safety plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot