Schützinger DI SFK 30 S Ni/OK/GN Green Spring-loaded Safety Plug 1pc

Image Representative of Range

Schützinger DI SFK 30 S Ni/OK/GN Green Spring-loaded Safety Plug 1pc

MPN
DI SFK 30 S Ni / OK / GN
Brand
Schutzinger
EAN-13
2050006601075
Order Code
06-7293
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Schützinger DI SFK 30 S Ni / OK / GN is a spring-loaded safety plug available in a green colour. It features a 4 mm jack socket designed for secure laboratory and electrical connections. This product is typically used for reliable and safe connectivity in test and measurement applications.
Plug / Socket Both
Insulated Yes
Colour Green
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Spring-loaded safety plug
Voltage Rating 1000V

Trustpilot