Schützinger DI SFK 30 S Au/OK/SW Spring-loaded Safety Plug Black 1pc

Image Representative of Range

Schützinger DI SFK 30 S Au/OK/SW Spring-loaded Safety Plug Black 1pc

MPN
DI SFK 30 S Au / OK / SW
Brand
Schutzinger
EAN-13
2050006601044
Order Code
06-7287
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.53
10+ £6.00
100+ £5.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Schützinger spring-loaded safety plug in black is a versatile laboratory connector, featuring a 4 mm jack plug design for secure connections. It is ideal for use in laboratory environments, ensuring reliable performance with a safety-focused build. This product is manufactured by Schützinger and is well-suited for applications requiring sturdy, safety-compliant electrical connections.
Plug / Socket Both
Insulated Yes
Colour Black
Connection Screws
Contact Material Gold plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Spring-loaded safety plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot