Schützinger DI SFK 30 S Au/OK/RT Spring-Loaded Safety Plug Red 1pc

Image Representative of Range

Schützinger DI SFK 30 S Au/OK/RT Spring-Loaded Safety Plug Red 1pc

MPN
DI SFK 30 S Au / OK / RT
Brand
Schutzinger
EAN-13
2050006601037
Order Code
06-7285
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.60
10+ £6.06
100+ £5.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Schützinger DI SFK 30 S Au / OK / RT is a spring-loaded safety jack plug designed for secure electrical connections. Featuring robust construction, it includes a red 4 mm socket suitable for laboratory environments. This plug is ideal for use in safety-critical applications, ensuring reliable performance.
Plug / Socket Both
Insulated Yes
Colour Red
Connection Screws
Contact Material Gold plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Spring-loaded safety plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot