Schützinger DI SFK 30 S Au/OK/BL Safety Plug Blue 1pc Spring-loaded

Image Representative of Range

Schützinger DI SFK 30 S Au/OK/BL Safety Plug Blue 1pc Spring-loaded

MPN
DI SFK 30 S Au / OK / BL
Brand
Schutzinger
EAN-13
2050006601020
Order Code
06-7283
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.06
10+ £5.57
100+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Schützinger's DI SFK 30 S Au / OK / BL is a blue, spring-loaded safety plug designed for secure connectivity in laboratory settings. This 4 mm jack connector features a safety mechanism and robust construction, suitable for precise and reliable electrical connections. Ideal for use with Hirschmann connectors, it ensures safe operations in testing and measurement environments.
Plug / Socket Both
Insulated Yes
Colour Blue
Connection Screws
Contact Material Gold plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Spring-loaded safety plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot