Schützinger DI SEPB 6447 Ni/GN Green Push-Fit Safety Socket 1pc

Image Representative of Range

Schützinger DI SEPB 6447 Ni/GN Green Push-Fit Safety Socket 1pc

MPN
DI SEPB 6447 Ni / GN
Brand
Schutzinger
EAN-13
2050006600993
Order Code
06-7281
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.17
10+ £2.93
100+ £2.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Schützinger's DI SEPB 6447 Ni / GN is a push-fit safety socket designed for secure and reliable connections. It supports 4 mm jack applications, making it ideal for laboratory use and other technical environments. The green safety socket ensures safe handling in electrical setups.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Push-fit safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot