Schützinger DI SEB 6525 Ni/SW Safety Socket Black 1pc

MPN
DI SEB 6525 Ni / SW
Brand
Schutzinger
EAN-13
2050007619901
Order Code
06-7245
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.63
10+ £2.43
100+ £2.27
500+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Schützinger DI SEB 6525 Ni / SW safety socket is a 4 mm laboratory connector designed for secure electrical connections. Its black colour and robust construction make it ideal for laboratory and educational settings. This safety socket ensures reliable, safe usage in environments requiring quick, easy connections.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Black
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 10A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot