Schützinger DI SEB 6525 Ni/RT Safety Socket Red 1pc Safety Plug

Image Representative of Range

Schützinger DI SEB 6525 Ni/RT Safety Socket Red 1pc Safety Plug

MPN
DI SEB 6525 Ni / RT
Brand
Schutzinger
EAN-13
2050006600801
Order Code
06-7243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.64
10+ £2.44
100+ £2.28
500+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Schützinger DI SEB 6525 Ni / RT is a red safety socket designed for secure laboratory connections. It features both 2 mm and 4 mm jack sockets, offering versatility for various laboratory equipment and setups. Commonly used in electrical testing and laboratory environments, this safety socket ensures reliable and safe connections.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 10A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot