Schützinger DI SEB 6525 Ni/GE Safety Socket Yellow 1pc

Image Representative of Range

Schützinger DI SEB 6525 Ni/GE Safety Socket Yellow 1pc

MPN
DI SEB 6525 Ni / GE
Brand
Schutzinger
EAN-13
2050006600757
Order Code
06-7235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.58
10+ £2.39
100+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The Schützinger DI SEB 6525 Ni / GE is a yellow safety socket designed for connecting 2 mm and 4 mm jack plugs, offering robust and reliable connectivity. This safety socket is known for its use in laboratory environments where secure connections are essential. Schützinger ensures high safety standards, making it suitable for use in various testing and electrical applications.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Yellow
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 10A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot