Schützinger DI SEB 6452 Ni/RT Safety Socket Red 1pc Key Secure Design

Image Representative of Range

Schützinger DI SEB 6452 Ni/RT Safety Socket Red 1pc Key Secure Design

MPN
DI SEB 6452 Ni / RT
Brand
Schutzinger
EAN-13
2050006600719
Order Code
06-7227
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.67
10+ £2.47
100+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Schützinger DI SEB 6452 Ni / RT is a red safety socket designed for laboratory use. It features a durable 4 mm jack socket, ensuring secure connectivity and reliable performance. This safety socket is typically utilised in testing environments where safety and precision are crucial.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot