Schützinger DI SEB 6446 Ni/GE Safety Socket Yellow 1pc

Image Representative of Range

Schützinger DI SEB 6446 Ni/GE Safety Socket Yellow 1pc

MPN
DI SEB 6446 Ni / GE
Brand
Schutzinger
EAN-13
2050006600481
Order Code
06-7183
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green Red Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.45
10+ £3.15
100+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Manufactured by Schützinger, the DI SEB 6446 Ni / GE is a yellow safety socket designed as a versatile connector in laboratory settings. Featuring compatibility with both 2mm and 4mm jacks, this safety socket ensures secure and reliable connections. It is typically used for creating protected electrical connections in industrial and scientific environments.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Yellow
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot