Christmas Opening Hours and Delivery Dates here
Schützinger DI SEB 6445 Ni/SW Safety Socket Black 1pc

Schützinger DI SEB 6445 Ni/SW Safety Socket Black 1pc

Order Code:

06-7177

Brand: Schutzinger MPN: DI SEB 6445 Ni / SW EAN-13: 2050006600450

Discontinued


The Schützinger DI SEB 6445 Ni / SW is a black safety socket designed for use as a 4 mm jack socket. This laboratory connector ensures secure and safe connections, commonly used in electrical testing environments. Schützinger is the manufacturer known for reliable and high-quality connectors suitable for professional applications.
Colour Black
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

You may also like


Trustpilot