Schützinger DI SEB 6445 Ni/BL Safety Socket Blue 1pc

Image Representative of Range

Schützinger DI SEB 6445 Ni/BL Safety Socket Blue 1pc

MPN
DI SEB 6445 Ni / BL
Brand
Schutzinger
EAN-13
2050006600368
Order Code
06-7159
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Schützinger DI SEB 6445 Ni / BL safety socket, available in blue, is a high-quality 4mm jack connector designed for secure and reliable connections. Manufactured by Schützinger, this safety socket is ideal for laboratory and electronic applications where safety and precision are paramount. Its robust construction ensures durability and performance in demanding environments.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot