Schützinger DI SEB 3401 Ni/SW Safety Socket Black 1pc

Image Representative of Range

Schützinger DI SEB 3401 Ni/SW Safety Socket Black 1pc

MPN
DI SEB 3401 Ni / SW
Brand
Schutzinger
EAN-13
2050006600351
Order Code
06-7157
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.47
10+ £3.17
100+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Schützinger DI SEB 3401 Ni / SW is a black safety socket designed for laboratory applications. It accommodates both 2 mm and 4 mm jack connectors, ensuring secure connections. Ideal for use in electrical experiments and laboratory setups, this safety socket enhances user safety with its precision engineering and robust design.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Black
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Scoop-proof Yes
Type Safety socket
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot