Christmas Opening Hours and Delivery Dates here
Schützinger DI SEB 3400 Ni/SW Safety Socket Black 1pc

Image Representative of Range

Schützinger DI SEB 3400 Ni/SW Safety Socket Black 1pc

Order Code:

06-7155

Brand: Schutzinger MPN: DI SEB 3400 Ni / SW EAN-13: 2050006600337
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 available to back orderBack-order availability date - 09/01/2026

The Schützinger DI SEB 3400 Ni / SW is a black safety socket designed for secure and reliable connections in laboratory settings. This 4mm jack socket is manufactured by Schützinger, featuring a robust construction suitable for safety-conscious applications. Typically used with Hirschmann connectors, it ensures optimal performance in electrical testing and measurement environments.
Colour Black
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Scoop-proof Yes
Type Safety socket
Voltage Rating 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot