Schützinger DI KU 92 L Ni/SW Connector Black 1pc Durable Design

Image Representative of Range

Schützinger DI KU 92 L Ni/SW Connector Black 1pc Durable Design

MPN
DI KU 92 L Ni / SW
Brand
Schutzinger
EAN-13
2050006600276
Order Code
06-7143
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.26
10+ £2.09
100+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Schützinger DI KU 92 L Ni / SW is a black laboratory connector, known for its robust safety jack plug design. It is available as a single piece and supports both 2 mm and 4 mm jack connections, making it versatile for various electronic applications. This connector is ideal for use in secure and precise laboratory environments, enhancing connectivity and safety in electrical testing setups.
Plug / Socket Both
Insulated Yes
Colour Black
Connection Soldering
Contact Material Nickel plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 10A
Type Connector

Reviews

Be the first to submit a review

Trustpilot