Schützinger DI KU 09 L Ni/SW Connector Black 1pc Key Attributes

Image Representative of Range

Schützinger DI KU 09 L Ni/SW Connector Black 1pc Key Attributes

MPN
DI KU 09 L Ni / SW
Brand
Schutzinger
EAN-13
2050006600252
Order Code
06-7139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

The Schützinger DI KU 09 L Ni / SW is a black safety jack connector designed for laboratory use, available as a single unit. This Hirschmann connector features both 2mm and 4mm jack options, ensuring compatibility with varied equipment. It is typically used in laboratory settings to provide secure and reliable electrical connections.
Insulated Yes
Colour Black
Connection Soldering
Contact Material Nickel plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Connector

Reviews

Be the first to submit a review

Trustpilot