Schützinger DI KU 09 L Ni/RT Connector Red 1 Piece

Image Representative of Range

Schützinger DI KU 09 L Ni/RT Connector Red 1 Piece

MPN
DI KU 09 L Ni / RT
Brand
Schutzinger
EAN-13
2050006600245
Order Code
06-7137
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

The Schützinger DI KU 09 L Ni / RT is a high-quality jack plug connector available in a red finish and intended for precise laboratory applications. This safety jack connector is designed for 4 mm sockets and ensures a secure and reliable connection in electrical testing environments. Ideal for use in scientific and educational settings, it supports safe and efficient equipment interfacing.
Plug / Socket Both
Insulated Yes
Colour Red
Connection Soldering
Contact Material Nickel plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Connector

Reviews

Be the first to submit a review

Trustpilot