Schützinger DI FK 9 S Ni/RT Spring-Loaded Plug Red Screw Connection 1pc

Image Representative of Range

Schützinger DI FK 9 S Ni/RT Spring-Loaded Plug Red Screw Connection 1pc

MPN
DI FK 9 S Ni / RT
Brand
Schutzinger
EAN-13
2050006600108
Order Code
06-7113
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Schützinger DI FK 9 S Ni / RT spring-loaded plug is a single-piece jack connector designed for laboratory use, featuring a 4mm safety jack socket. Manufactured by Schützinger, this robust connector is ideal for secure and reliable electrical connections. It is commonly used in testing and measurement applications where safety and precision are paramount.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Red
Connection Screws
Contact Material Nickel plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot