Schützinger DI FK 9 L Ni/SW Spring-Loaded Plug Black Solder Connection

Image Representative of Range

Schützinger DI FK 9 L Ni/SW Spring-Loaded Plug Black Solder Connection

MPN
DI FK 9 L Ni / SW
Brand
Schutzinger
EAN-13
2050006600016
Order Code
06-7065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Schützinger DI FK 9 L Ni / SW is a black spring-loaded plug known for its use as a 4 mm laboratory connector. This safety jack plug is commonly utilised for creating reliable electrical connections in scientific and industrial applications. Its design ensures secure and long-lasting connectivity, suitable for various professional environments.
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Soldering
Contact Material Nickel plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot